text.skipToContent text.skipToNavigation

Manufacturer Part #

ARS11Y03X

ARS Series High Frequency 0.5 A SPDT 3 VDC Surface Mount Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ARS11Y03X - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Latching
Contact Form: SPDT (1 Form C)
Coil Current: 66.7mA
Nominal Coil Voltage: 3V
Contact Current-Max: 0.5A
Coil Resistance: 45Ω
Switching Voltage: 30V
Rated Power: 200mW
Contact Material: Silver
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 100MΩ
Height - Max: 8mm
Termination Style: Gull Wing
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,405.00
USD
Quantity
Unit Price
500+
$24.81
Product Variant Information section