text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV252G

AQV Photomos Series 2.5 A 60 V 0.12 Ohm SMT 1 Channel Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Panasonic Industry AQV252G - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 0V to 60V
On-state Resistance-Max: 0.12Ω
Input Voltage: 1.5V
Input Current: 10mA
Contact Current-Max: 2.5A
Isolation Voltage-RMS: 1500V
Capacitance: 1.5pF
Turn-on Delay Time: 1.1ms
Turn-off Delay Time: 0.25ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The AQV252G is a part of AQV25 series through hole terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6 package.

Features:

  • Greatly increased load current in a compact DIP package
  • Greatly improved specifications allow you to use this in place of mercury and mechanical relays
  • Load current: 2.5 A
  • Load voltage: 60 V

Applications:

  • Security equipment
  • Fire-preventing system
  • Measuring instrument????

 

Pricing Section
Global Stock:
387
USA:
387
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$33.60
USD
Quantity
Unit Price
10
$3.36
25
$3.31
40
$3.29
100
$3.24
150+
$3.18
Product Variant Information section