text.skipToContent text.skipToNavigation

Manufacturer Part #

LCA710S

LCA710 Series SPST (1 Form A) 1 A 60 V Solid State Relay SMT - DIP-6

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2244
Product Specification Section
Littelfuse LCA710S - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 60V
On-state Resistance-Max: 0.5Ω
Input Voltage: 0.9V to 1.5V
Input Current: 50mA
Contact Current-Max: 1A
Isolation Voltage-RMS: 3750V
Capacitance: 3pF
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$2,615.00
USD
Quantity
Unit Price
50
$5.30
100
$5.26
150+
$5.23
Product Variant Information section