text.skipToContent text.skipToNavigation

Manufacturer Part #

PVA3054NSPBF

PVA30NPbF Series SPST 300 V 50 mA HEXFET® Power MOSFET Photovoltaic Relay

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies PVA3054NSPBF - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 300V
On-state Resistance-Max: 160Ω
Input Current: 25mA
Contact Current-Max: 50mA
Isolation Voltage-RMS: 4000V
Dielectric Withstanding Voltage: 4000V
Capacitance: 1pF
Turn-on Delay Time: 60µs
Turn-off Delay Time: 100µs
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$9,560.00
USD
Quantity
Unit Price
2,000+
$4.78
Product Variant Information section