text.skipToContent text.skipToNavigation

Manufacturer Part #

RT3SP1-24V

RT3 Series SPST-NO (1 Form A)x4 2 A 24 V DIN Rail Solid State Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry RT3SP1-24V - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Input Voltage: 24V
Operating Temp Range: -20°C to +55°C
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$95.05
USD
Quantity
Unit Price
1
$95.05
2
$93.66
3
$92.86
4
$92.30
5+
$90.52
Product Variant Information section