text.skipToContent text.skipToNavigation

Manufacturer Part #

62S11-M5-020C

32 Position 2.0in. Cable Connector .050in. Center Pushbutton Encoder

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62S11-M5-020C - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Flatted
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$1,093.50
USD
Quantity
Unit Price
1
$45.93
3
$45.17
4
$44.97
10
$44.35
15+
$43.74
Product Variant Information section