text.skipToContent text.skipToNavigation

Manufacturer Part #

1825011-1

2 Position DPDT Flush Top Actuator Through Hole Vertical Mount Slide Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1825011-1 - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: DPDT
Contact Current-Max: 0.3A
Contact Material: Silver
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications

The 1825011-1 is a 2 Position DPDT Flush Top Actuator Through Hole Vertical Mount Slide Switch.

Features:

  • Configuration (Pole-Throw) = Double Pole - Double Throw
  • Actuator Style = Flush, Top
  • Mount Angle = Vertical
  • Terminal Configuration = Standard
  • Grade = Telecom
  • Termination Type = PC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
2400
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18,312.00
USD
Quantity
Unit Price
3
$7.93
10
$7.84
20
$7.78
40
$7.73
75+
$7.63
Product Variant Information section