Manufacturer Part #
AFB0412HHB
AFB Series 8300 RPM 40 x 40 x 15 mm 11.48 CFM 12 VDC Ball Bearing Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:448 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta AFB0412HHB - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 11.48CFM |
| Noise: | 32dBA |
| Voltage Rating: | 12V |
| Dimension: | L 40mm x W 40mm x H 15mm |
Features & Applications
The AFB0412HHB is a High speed, ball bearing fan that measures 40 x 40 x 15 mm. It has a 11.49 CFM and 2-Wire leads operates at 12 volts.
Features:
- Air Flow 11.48 CFM
- Operating voltage of 7 - 13.8 VDC
- 32 dB(A) Acoustic Noise
- Weighs 25 g
- Ball bearing System
- Speed: 8300 RPM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3
$9.55
5
$9.50
20
$9.37
30
$9.33
75+
$9.20
Product Variant Information section
Available Packaging
Package Qty:
448 per Box