text.skipToContent text.skipToNavigation

Manufacturer Part #

403C35E26M00000

403 Series 26 MHz ±30 ppm 20 pF -20 to +70 °C Surface Mount Quartz Crystal

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 403C35E26M00000 - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 26MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$735.00
USD
Quantity
Unit Price
3,000
$0.245
9,000
$0.24
15,000+
$0.235
Product Variant Information section