text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-3225MVQ-1000-CN-TR

ECS-3225MVQ Series 100 MHz ±25 ppm -40 to +85°C SMD Crystal Oscillator

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ECS Inc. ECS-3225MVQ-1000-CN-TR - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 100MHz
Frequency Stability: ±25ppm
Supply Voltage: 1.7V to 3.6V
Supply Current: 20mA
Output Type: CMOS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Rise Time: 7ns
Fall Time: 7ns
Dimension: L  3.2mm x W  2.5mm x H  1.2mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$775.00
USD
Quantity
Unit Price
1,000
$0.775
2,000
$0.765
3,000
$0.76
4,000
$0.755
5,000+
$0.74
Product Variant Information section