text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTNR4M00GH5L000R0

CERALOCK Series 4.0000MHz 39pF SMD CHP Tol 0.07% Resonator

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata CSTNR4M00GH5L000R0 - Technical Attributes
Attributes Table
Operating Frequency: 4MHz
Load Capacitance: 39pF
Frequency Tolerance: ±0.07%
Temperature Stability: ±0.11%
Supply Voltage: 6V
Operating Temp Range: -20°C to +85°C
Aging (First Year): ±0.07ppm
Storage Temperature Range: -55°C to +85°C
No of Pins: 3
Dimension: L  4.5mm x W  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$690.00
USD
Quantity
Unit Price
3,000+
$0.23
Product Variant Information section