text.skipToContent text.skipToNavigation

Manufacturer Part #

1469001-1

80 Position 2.5 mm Receptacle Right Angle Press Fit Hard Metric Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1469001-1 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 80
Pitch: 2.5 mm
Termination: Press-fit
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3600
Multiple Of:
180
Total
$55,440.00
USD
Quantity
Unit Price
3,600+
$15.40
Product Variant Information section