text.skipToContent text.skipToNavigation

Manufacturer Part #

5535032-4

Type C 96 Position 2.54 mm Receptacle Through Hole Eurocard Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
TE Connectivity 5535032-4 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 96
No of Rows: 3
Pitch: 2.54 mm
Termination: Solder
Material: Polyester
Contact Plating: Tin
Operating Temp Range: -55°C to +125°C
Color: Grey
Mounting Method: Through Hole
Features & Applications

The 5535032-4 is a 96 position through hole eurocard type C receptacle connector.

Features:

  • Connector Type = Connector Assembly
  • PCB Mount Retention = With
  • PCB Mounting Orientation = Vertical
  • Solder Tail Contact Plating = Gold Flash over Nickel
  • Type = Type C
  • Contact Type = Socket
  • Contact Base Material = Phosphor Bronze
  • Connector Style = Receptacle
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

View the complete series of 55350x Receptacle Connectors

Pricing Section
Global Stock:
450
Singapore:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
450
Multiple Of:
600
Total
$1,683.00
USD
Quantity
Unit Price
600+
$3.74
Product Variant Information section