text.skipToContent text.skipToNavigation

Manufacturer Part #

HDP26-24-19SE

DEUTSCH HDP20 Series 19 Position Black Circular Plug Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity HDP26-24-19SE - Technical Attributes
Attributes Table
Type: Plug Housing
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Shell Size: 24-19
Color: Black
No of Positions: 19
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
146
Factory Stock:Factory Stock:
3,749
Factory Lead Time:
13 Weeks
Minimum Order:
200
Multiple Of:
40
Total
$2,476.00
USD
Quantity
Unit Price
2
$12.92
5
$12.82
20
$12.66
50
$12.56
125+
$12.38
Product Variant Information section