text.skipToContent text.skipToNavigation

Manufacturer Part #

770522-2

SL-156 Series 18-24 AWG Wire to Cable Crimp Hooded Housing Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
TE Connectivity 770522-2 - Technical Attributes
Attributes Table
Type: Stamped
Current Rating: 10A
Voltage Rating: 250V
Termination Style: Crimp
Contact Plating: Gold
Gender: Pin
Wire Gauge: AWG 18-24
Material: Phosphor Bronze°C
Operating Temp Range: -55°C to +105°C
Features & Applications

The 770522-2 is a SL-156 Series 18-24 AWG Wire to Cable Crimp Hooded Housing Contact.

Features:

  • Termination Method to Wire/Cable = Crimp
  • Wire Size (mm² [AWG]) = 0.9-0.2² [18-24]
  • Used For = SL-156 Housings
  • Wire Insulation Diameter (mm [in]) = 2.79 [0.110]
  • Dual Wipe Contact = Yes
  • Mating Force = Low Force
  • Contact Configuration = SL-156 Contacts
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Base Material = Phosphor Bronze
  • Contact Shape = Hooded

 

 

Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$245.00
USD
Quantity
Unit Price
1,000
$0.245
2,000
$0.24
5,000+
$0.235
Product Variant Information section