text.skipToContent text.skipToNavigation

Manufacturer Part #

207445-3

CPC Series Shell Size 17 Circular Relief Sealing Cap Accessory

Product Specification Section
Technical Attributes
Attributes Table
Mating Type: Push Pull
Material: Plastic
Features & Applications

The 207445-3 is a CPC Shell Size 17 Straing Relief Sealing Cap Accessory.

Features:

  • Accessory Type = Sealing Cap
  • Shell Size = 17
  • Product Series = Series I, Series III, Series II
  • Cap To Flange Attachment = Plastic Strap
  • Sealing Gasket Material = Neoprene
  • Sealing Cap Material = Thermoplastic
  • Cable Clamp Color = Black
  • Sealing Cap Flammability Rating = UL 94V-1

 

 

Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
100
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.03
USD
Quantity
Web Price
1
$3.03
20
$2.96
40
$2.94
125
$2.92
250+
$2.90