text.skipToContent text.skipToNavigation

Manufacturer Part #

LD09S24A4GX00LF

Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions LD09S24A4GX00LF - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
No of Rows: 2
Termination: Solder
Material: Front Metal
Shell Size: 1 E
Gender: Female
Color: Black
Current Rating: 5A
Voltage Rating: 250V
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Type: Standard
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
990
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
90
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$81.90
USD
Quantity
Unit Price
90
$0.91
270
$0.89
450
$0.88
900
$0.865
1,800+
$0.845
Product Variant Information section