text.skipToContent text.skipToNavigation

Manufacturer Part #

17041542203

Harbus HM Type B 154 Position Male Straight 2.00 mm Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 17041542203 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Straight Header/Plug
No of Positions: 154
Pitch: 2 mm
Termination: Press-fit
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
11
Multiple Of:
11
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$72.49
USD
Quantity
Unit Price
11
$6.59
33
$6.53
55
$6.50
165
$6.45
275+
$6.39
Product Variant Information section