Manufacturer Part #
5352115-1
55 Position 2 mm Pitch Receptacle Right Angle Hard Metric PCB Mount Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:330 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5352115-1 - Technical Attributes
Attributes Table
| Type: | Board to Board |
| Style/Orientation: | Right Angle Socket/Receptacle |
| No of Positions: | 55 |
| Pitch: | 2 mm |
| Termination: | Solder |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
330+
$6.04
Product Variant Information section
Available Packaging
Package Qty:
330 per Tube
Mounting Method:
Through Hole