text.skipToContent text.skipToNavigation

Manufacturer Part #

1-770872-1

Mini-Universal MATE-N-LOK 2 Position Single Row Through-Hole Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
TE Connectivity 1-770872-1 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 4.14 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Features & Applications

The 1-770872-1 is a Mini-Universal MATE-N-LOK 2 Position 4.14 mm Pitch Single Row Through-Hole Straight Pin Header.

Product Specifications:

  • Product Type = Connector
  • Connector Type = Header
  • Connector Line = Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
  • Mount = Printed Circuit Board
  • Color = White
  • PCB Mount Retention = With
  • Mount Angle = Vertical
  • Mating Retention Type = Detent Lock
  • Voltage (VAC) = 600
  • Current Rating (A) = 9.5
  • Termination Method = Solder
  • Termination Post Length (mm [in]) = 3.68 [0.145]
  • Solder Tail Contact Plating = Matte Tin over Nickel
  • Centerline (mm [in]) = 4.14 [0.163]
  • Number of Positions = 2
  • Mating Retention = With
  • Contact Diameter (mm [in]) = 0.99 [0.039]
  • PCB Mount Retention Type = Boardlock(s)

View the Available 1-77087 Series of Headers

Pricing Section
Global Stock:
7,102
USA:
7,102
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$21.20
USD
Quantity
Unit Price
20
$1.06
50
$1.03
150
$1.01
300
$0.985
1,000+
$0.94
Product Variant Information section