text.skipToContent text.skipToNavigation

Manufacturer Part #

142-90-628-00-592000

142 Series 28 Position 2.54 mm Pitch Through Hole DIP Header

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 142-90-628-00-592000 - Technical Attributes
Attributes Table
No of Positions: 28
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
56
Multiple Of:
14
Total
$752.08
USD
Quantity
Unit Price
14
$13.56
28
$13.48
42
$13.43
70
$13.37
140+
$13.23
Product Variant Information section