text.skipToContent text.skipToNavigation

Manufacturer Part #

1969730-6

EP2.5 Shrouded HDR ASSY 6P VER

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1969730-6 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.5 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Contact Plating: Tin
Material: Thermoplastic
Gender: Male
Type: Shrouded Header
Mating Type: Friction Lock
Color: Natural
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
16000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,240.00
USD
Quantity
Unit Price
8,000+
$0.14