text.skipToContent text.skipToNavigation

Manufacturer Part #

2106091-5

6 Position 0.059 inch Inverted SMT Through Board Wire to Board Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2106091-5 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 1.5 mm
Style/Orientation: Vertical Header/Plug
Termination: Surface Mount
Type: Wire to Board
Mounting Method: PCB Mount
Features & Applications

Tyco Electronics is the world’s leading connector manufacturer and has been developing connectors for the solid-state lighting industry to meet the needs of the commercial, industrial and residential lighting markets.

Inverted Surface Mount (SMT) Thru Board Connector Series was developed to facilitate the growing need for a rapid power interconnection to aluminum-clad printed circuit boards for LED lighting applications, which include LED lighting controls, indoor and outdoor lighting fixtures and general LED illumination fixtures. The SMT process is a commonly accepted method to mount high brightness LED devices to aluminum-clad printed circuit boards. The inverted SMT thru board connector was designed to be surface mounted through a cutout inside the printed circuit board or through a notch on the edge of the printed circuit board.

Inverted SMT Thru Board Connectors are available in 2 through 6 position and high temperature thermoplastic connectors are available for vacuum pick-and-place onto printed circuit boards like other SMT components.

The inverted SMT thru board connector is RoHS compliant, has a 70V DC/70V AC voltage rating and is UL recognized under File Number E28476.

TE’s 1.5mm pitch AMP Mini CT connectors mate to the inverted SMT thru board connector from the underside of the printed circuit board and accept 24 AWG wire for 3A rating, 26 AWG wire for 2.5A rating and 28AWG wire for 1.5 rating

Applications for this product include LED lighting controls, indoor and outdoor lighting fixtures and general LED illumination fixtures.

2106091-5 is a 6 Position Hermaphroditic Inverted Thru Board SMT Header for Printed Circuit Board.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10800
Multiple Of:
1350
Total
$12,096.00
USD
Quantity
Unit Price
1,350+
$1.12
Product Variant Information section