text.skipToContent text.skipToNavigation

Manufacturer Part #

231-942/001-000

12 Position 7.62 mm Through Hole Header Right Angle Solder Pin with Closed End

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 231-942/001-000 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 7.62 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Wire to Board
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$239.50
USD
Quantity
Unit Price
5
$4.94
20
$4.84
40
$4.79
125
$4.70
250+
$4.60
Product Variant Information section