text.skipToContent text.skipToNavigation

Manufacturer Part #

350713-1

Universal MATE-N-LOK 12 Position Through-Hole Three Row Straight Header

Product Specification Section
TE Connectivity 350713-1 - Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 6.35 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Features & Applications

The 350713-1 is a Universal MATE-N-LOK 12 Position Through-Hole Three Row Straight Header .

Product Features:

  • Connector 
  • Header
  • Plug 
  • Universal MATE-N-LOK product Line
  • Applies to Printed Circuit Board
  • Centreline 6.35 mm [0.250 in]
  • Number of Positions 12
  • With Mating Retention
  • Nylon Housing material
  • Pin Contact Type

View the 350713 series of Headers

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
470
Multiple Of:
94
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$517.00
USD
Quantity
Unit Price
20
$1.13
50
$1.12
150
$1.11
300
$1.10
1,000+
$1.07