text.skipToContent text.skipToNavigation

Manufacturer Part #

350763-4

Universal MATE-N-LOK 9 Position Three Row Through-Hole Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2612
Product Specification Section
TE Connectivity 350763-4 - Technical Attributes
Attributes Table
No of Positions: 9
Pitch: 6.35 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 15A
Contact Plating: Pre-Tin
Material: Nylon
No of Rows: 3
Gender: Female
Type: Header
Mating Type: Positive Lock
Color: Natural
Mounting Method: Through Hole
Features & Applications
  The 350763-4 is a Universal MATE-N-LOK 9 Position Through-Hole Three Row Straight Header

Product Features:

  • Connector
  • Universal MATE-N-LOK Product Line
  • Header
  • Connector Style = Receptacle
  • Contact Type = Socket
  • Numberof Positions 9
  • With Mating Retention
  • Centreline 6.35 mm [0.250 in]

View the 350763 series of Headers

Pricing Section
Global Stock:
600
USA:
600
200
Factory Stock:Factory Stock:
400
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$143.00
USD
Quantity
Unit Price
400
$0.715
800
$0.705
1,200
$0.70
1,600
$0.695
2,000+
$0.68