Manufacturer Part #
5-146256-1
2 Position 2.54 mm Pitch Dual Row Through Hole Male Pin Breakaway Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:41600 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5-146256-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5-146256-1 - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -65°C to +105°C |
| Current Rating: | 3A |
| Contact Plating: | Gold |
| Material: | LCP |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Push - Pull |
| Color: | Black |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.24
125
$0.235
400
$0.23
1,250
$0.225
4,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
41600 per Box
Mounting Method:
Through Hole