text.skipToContent text.skipToNavigation

Manufacturer Part #

6-102202-1

AMPMODU 14 Position Through-Hole Single Row Straight .100 Inch Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-102202-1 - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1872
Multiple Of:
936
Total
$3,893.76
USD
Quantity
Unit Price
936+
$2.08
Product Variant Information section