text.skipToContent text.skipToNavigation

Manufacturer Part #

640455-4

MTA-100 4 Position 2.54 mm Single Row Right Angle Wire to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2123
Product Specification Section
TE Connectivity 640455-4 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Wire to Board
Mounting Method: Through Hole
Features & Applications

The 640455-4 is a part of 640455 series MTA-100 4 position through hole single row right angle  wire to board header.

Features:

  • Product Type Features:
    • Connector Type: Header
    • Product Line: MTA-100
    • PCB Mounting Orientation: Right Angle
    • Post Size (mm [in]): 0.64 [.025]
  • Electrical Characteristics:
    • Voltage Rating (VAC): 250
  • Termination Features:
    • Termination Post Length (mm [in]) = 3.56 [0.140]
    • Solder Tail Contact Plating = Tin
  • Body Features:
    • Number of Positions: 4
    • Centerline (mm [in]): 2.54 [0.100]
    • Solder Tail Contact Material = Copper Alloy
  • Contact Features:
    • Contact Type: Pin
    • Contact Shape: Square
    • Contact Plating, Mating Area, Material: Tin
    • Contact Base Material: Copper Alloy
  • Housing Features:
    • Connector Style = Plug
    • Housing Color = White 
    • UL Flammability Rating = UL 94V-0
    • Housing Material = Polyester

View the complete 640455 series of PCB Interconnect

Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$382.50
USD
Quantity
Unit Price
5,000
$0.0765
10,000
$0.0753
15,000
$0.0745
20,000
$0.074
25,000+
$0.0724
Product Variant Information section