text.skipToContent text.skipToNavigation

Manufacturer Part #

A3B-10PA-2DSA(51)

2mm pitch mini conn. double row 10 pos. pin header right angle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric A3B-10PA-2DSA(51) - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +85°C
Current Rating: 1A
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Pin Headers
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.00
USD
Quantity
Unit Price
50
$0.36
150
$0.355
400
$0.345
1,000
$0.34
2,500+
$0.325
Product Variant Information section