text.skipToContent text.skipToNavigation

Manufacturer Part #

B10B-PUDSS-1(LF)(SN)

10 Positions 2 Rows 2 mm Pitch Shrouded 4 Wall Male Pin Header Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST B10B-PUDSS-1(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2750
Multiple Of:
2750
Total
$632.50
USD
Quantity
Unit Price
2,750
$0.23
5,500
$0.225
8,250+
$0.22
Product Variant Information section