text.skipToContent text.skipToNavigation

Manufacturer Part #

DF13B-4P-1.25V(51)

DF13B Series 4 Position Single Row 1.25 mm Straight SMT Pin Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF13B-4P-1.25V(51) - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 1.25 mm
Style/Orientation: Straight
Termination: Surface Mount
Type: Pin Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$520.00
USD
Quantity
Unit Price
1,000
$0.52
2,000
$0.51
3,000
$0.505
4,000+
$0.50
Product Variant Information section