text.skipToContent text.skipToNavigation

Manufacturer Part #

DF3EA-6P-2H(21)

DF3 Series 6 Position Single Row 2mm Pitch Right Angle Male Pin Header Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF3EA-6P-2H(21) - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Material: Nylon
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Beige
Insulation Resistance: 1000µΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$420.00
USD
Quantity
Unit Price
1,000
$0.42
2,000
$0.415
3,000
$0.41
5,000+
$0.40
Product Variant Information section