text.skipToContent text.skipToNavigation

Manufacturer Part #

DF9-17S-1V(69)

DF9 Series 17 Position 1mm Pitch Dual Row SMT Straight Header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF9-17S-1V(69) - Technical Attributes
Attributes Table
No of Positions: 17
Pitch: 1 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Receptacle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$995.00
USD
Quantity
Unit Price
1,000+
$0.995
Product Variant Information section