text.skipToContent text.skipToNavigation

Manufacturer Part #

GRPB081VWVN-RC

GRPB Series Single Row 8 Position 1.27 mm Pitch Through Hole Straight Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
Sullins GRPB081VWVN-RC - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Features & Applications

The GRPB081VWVN-RC is a part of GRPB series 1.27 mm 8 pin Single Row Straight Male header. It has an operating temperature ranging from -40°C to + 105°C.

Features:

  • Insulator Material: Nylon 9T
  • Contact Material: Brass
  • Plating: Overall Gold Flash
  • 1 amp current rating per contact
  • UL Flammability Rating: 94V-O
  • .050" [1.27mm] Contact Centers
  • Dual Row
  • Male
  • Without Guide Pins
  • RoHS COMPLIANT
  • 8 total contacts

View the complete GRPB series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
157,050
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$390.00
USD
Quantity
Unit Price
50
$0.415
150
$0.405
400
$0.40
1,000
$0.39
2,500+
$0.375
Product Variant Information section