text.skipToContent text.skipToNavigation

Manufacturer Part #

NRPN082PAEN-RC

Dual Row 16 Position 2 mm Pitch Straight Male Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins NRPN082PAEN-RC - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Features & Applications

The NRPN082PAEN-RC is a 2 mm Dual Rows 16 Pin Contact Centers,Straight Through Hole Nylon Male Header 

Product Features:

  • Nylon, 6-T
  • Operating Temperature: -40°C to +105°C
  • Processing Temperature: 260°C FOR 10 Sec. MAX
  • Brass
  • Gold Flash Overall
  • .079” [2.00mm] Contact Centers
  • 06 total contacts
  • Dual Row
  • Thru Hole, Straight, Male
  • No Mounting
  • RoHS COMPLIANT

Specifications:

  • 1 amp current rating per contact
  • UL Flammability Rating: 94V-O

View the Complete Series of NRPN Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,090
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$315.00
USD
Quantity
Unit Price
75
$0.33
200
$0.32
500
$0.315
1,250
$0.31
3,000+
$0.30
Product Variant Information section