text.skipToContent text.skipToNavigation

Manufacturer Part #

PBC24SBAN

PBC Series Single Row 24 Position 2.54 mm Right Angle Breakaway Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins PBC24SBAN - Technical Attributes
Attributes Table
No of Positions: 24
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Current Rating: 3A
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$73.50
USD
Quantity
Unit Price
50
$1.47
150
$1.45
250
$1.44
750
$1.43
1,250+
$1.41
Product Variant Information section