text.skipToContent text.skipToNavigation

Manufacturer Part #

SBH21-NBPN-D17-ST-BK

34 Position Dual Row 2 mm Pitch Through Hole Male Pin Header Connnector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins SBH21-NBPN-D17-ST-BK - Technical Attributes
Attributes Table
No of Positions: 34
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 2A
Contact Plating: Gold Flash
Material: Nylon
No of Rows: 2
Gender: Male
Type: Box Header
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,525
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$760.00
USD
Quantity
Unit Price
1,000
$0.76
2,000+
$0.74
Product Variant Information section