text.skipToContent text.skipToNavigation

Manufacturer Part #

SM20B-SURS-TF(LF)(SN)

SUR Series 20 Position 0.8 mm Twin-U-Slot ID Section Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SM20B-SURS-TF(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 0.8 mm
Style/Orientation: Straight
Type: Shrouded Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$3,062.50
USD
Quantity
Unit Price
3,500+
$0.875
Product Variant Information section