text.skipToContent text.skipToNavigation

Manufacturer Part #

3-644042-4

4 Position Single Row 2.54 mm IDC Female Wire Mount Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
TE Connectivity 3-644042-4 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Free Hanging Socket/Receptacle
No of Positions: 4
Pitch: 2.54 mm
Termination: IDC
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$710.00
USD
Quantity
Unit Price
500
$1.42
1,000+
$1.40
Product Variant Information section