text.skipToContent text.skipToNavigation

Manufacturer Part #

5177985-6

140 Position 0.8 mm Pitch Gold Plated Vertical PCB Mount Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5177985-6 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Vertical
No of Positions: 140
No of Rows: 2
Pitch: 0.8 mm
Termination: Solder
Material: Liquid Crystal Polymer
Contact Plating: Gold
Contact Resistance: 30mΩ
Current Rating: 0.5A
Operating Temp Range: -40°C to +125°C
Voltage Rating: 100V
Color: Natural
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1400
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,130.00
USD
Quantity
Unit Price
700+
$7.95
Product Variant Information section