text.skipToContent text.skipToNavigation

Manufacturer Part #

103309-1

AMP-LATCH 10 position 2.54mm Pitch 2 Row Through Hole Pin Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
TE Connectivity 103309-1 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 1A
No of Rows: 2
Gender: Male
Type: Pin Headers
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,728
USA:
1,728
On Order:
0
Factory Stock:Factory Stock:
1,750
Factory Lead Time:
11 Weeks
Minimum Order:
875
Multiple Of:
875
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,015.00
USD
Quantity
Unit Price
875+
$1.16
Product Variant Information section