text.skipToContent text.skipToNavigation

Manufacturer Part #

65801-002LF

65801-002LF-CLINCHER RECEPTACLE ASSY

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 65801-002LF - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 2
Pitch: 2.54 mm
Height - Max: 2.54mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Locking Feature: Slide Lock
Current Rating: 2A
Contact Plating: Tin
Material: Thermoplastic
Insulation Resistance: 5GΩ
Operating Temp Range: -65°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
126
Multiple Of:
126
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$57.96
USD
Quantity
Unit Price
126
$0.46
378
$0.45
630
$0.445
1,890
$0.435
3,150+
$0.425
Product Variant Information section