text.skipToContent text.skipToNavigation

Manufacturer Part #

DF22L-2S-7.92C(28)

2 Position 7.92 mm Pitch L-Type (Guide Key-Left Side) Crimp Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Hirose Electric DF22L-2S-7.92C(28) - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 2
Pitch: 7.92 mm
Style/Orientation: Free Hanging In-line
Termination: Crimp
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.80
USD
Quantity
Unit Price
200
$0.178
500
$0.175
2,000
$0.17
3,000
$0.169
7,500+
$0.164
Product Variant Information section