text.skipToContent text.skipToNavigation

Manufacturer Part #

HR10A-10R-12S(71)

12 Contact 10mm Shell Circular Female Terminal Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric HR10A-10R-12S(71) - Technical Attributes
Attributes Table
Type: Wire to Wire
No of Positions: 12
Style/Orientation: Receptacle
Termination: Solder Cup
Features & Applications

The HR10A-10R-12S(71) is a part of HR10 series 12 contact 10 mm shell circular female terminal receptacle. It has an operating temperature ranging from -25°C to +85°C

Features:

  • The HR10 series is as slender as a cigarette but it fits every application with well-balanced
  • Easy "PUSH-PULL" OPERATION
  • Polarization
  • Protection of connection pin
  • High density
  • Easy wiring and mounting
  • Simple and refined appearance

View the available HR10 series of receptacle

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,210.00
USD
Quantity
Unit Price
500+
$8.42
Product Variant Information section