text.skipToContent text.skipToNavigation

Manufacturer Part #

XARP-05V

XA Series 5 Contacts 2.5 mm Pitch Disconnectable Crimp Style Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST XARP-05V - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 5
Pitch: 2.5 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$58.80
USD
Quantity
Unit Price
1,000
$0.0588
3,000
$0.0572
5,000
$0.0565
15,000
$0.055
25,000+
$0.0537
Product Variant Information section