text.skipToContent text.skipToNavigation

Manufacturer Part #

DTP10-4P

4 way DTP10 Receptacle with 180 degree molded pinsand PCB outside mount

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1943
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 4
No of Rows: 2
Contact Termination: Crimp Terminal
Pitch: 6.7 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -55°C to +125°C
Voltage Rating: 200V
Contact Plating: Tin
Material: Nylon
Gender: Male
Type: Housing
Mating Type: Latch Holder
Color: Black
Mounting Method: Wire Mount
Pricing Section
Stock:
502
Minimum Order:
118
Multiple Of:
384
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,325.78
USD
Quantity
Web Price
384+
$19.71
Product Variant Information section