text.skipToContent text.skipToNavigation

Manufacturer Part #

T4110001051-000

M12,FEMALE,STRAIGHT,A CODE,5P,PG7,GOLD

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
TE Connectivity T4110001051-000 - Technical Attributes
Attributes Table
Type: Plug Housing
Style/Orientation: Free Hanging (In-Line)
No of Positions: 5
Mating Type: Threaded
IP Rating: IP67
Material: Polybutylene Terephthalate (PBT)
Voltage Rating: 60V
Current Rating: 4A
Shell Size: M12
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
973
USA:
973
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.55
USD
Quantity
Unit Price
5
$4.71
20
$4.62
50
$4.56
125
$4.50
300+
$4.38
Product Variant Information section