text.skipToContent text.skipToNavigation

Manufacturer Part #

3-520106-2

Ultra Fast 16-14 AWG Straight Fully Insulated Tab Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
TE Connectivity 3-520106-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Fully Insulated
Type: Tab
Wire Gauge: AWG 16-14
Color: Blue
Contact Material: Brass
Contact Plating: Tin
Gender: Male
Operating Temp Range: -40°C to +110°C
Voltage Rating: 600V
Mounting Method: Cable Mount
Features & Applications

The Ultra Fast Series is a 16-14 AWG Straight Fully Insulated Tab Assembly

The Ultra-Fast Fully Insulated FASTON Receptacle and Tab offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp FASTON Terminals. The “User-Friendly” design combines easy mating with rounded corners.

Features:

  • Terminal Type = Tab
  • Proprietary Name = Ultra-Fast
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Material = Brass
  • Insulation Diameter (mm [in]) = 4.06 [.160] Max.
  • Insulation Support = Non-Insulation Support
  • Finish = Tin
  • Wire/Cable Type = Regular Wire
  • Mount Angle = Straight
  • Wire Range (mm [AWG]) = 1.25-2.00² [16-14]
  • Tab Type = Wire Crimp
  • Fully Insulated = Fully Insulated
Pricing Section
Global Stock:
4,200
USA:
4,200
78,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1400
Multiple Of:
1400
Total
$392.00
USD
Quantity
Unit Price
1,400
$0.28
2,800
$0.275
5,600
$0.27
7,000+
$0.265
Product Variant Information section