text.skipToContent text.skipToNavigation

Manufacturer Part #

940-44-052-24-000000

Standard Profile 52 Position 2.54 mm Pitch Through Hole PLCC Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Features & Applications
 

PLCC Sockets

Mill-Max offers a variety of PLCC sockets for both through-hole and surface mount applications.

  • Accepts JEDEC PLCCs MS-016, MS-018, MO-047 & MO-052 leaded plastic substrates.
  • Insulator material is glass reinforced PPS Rated UL94V-0.
  • Low profile for high density PC board stacking available.
  • Standoffs provide clearance for heat dissipation and cleaning.
  • Internal standoffs insure proper positioning of chip carrier in socket.
  • Contacts are plated with 150µ” tin.
The 9404405224000000 is a 52 position through hole PLCC socket
Pricing Section
Global Stock:
0
USA:
0
1,449
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$17.90
USD
Quantity
Unit Price
10
$1.79
30
$1.76
100
$1.74
200
$1.72
500+
$1.68
Product Variant Information section